EAO 10-2J06.3145 LED single T1 3/4 MG green 6VDC 15mA

MPN
10-2J06.3145
Brand
EAO
Order Code
48-2832
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2J06.3145 is an LED component characterised by its T1 3/4 mini globe shape, emitting green light at an operating voltage of 6 VDC with a current draw of 15 mA. Designed for energy-efficient performance, this LED provides consistent illumination and is well-suited for applications demanding reliable light output with minimal power consumption. Its compact design makes it ideal for use in indicator lights, control panel displays, and other electronic signalling devices where reliable indications are required.
Type LED
Operating Voltage 6V
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat Green
Luminosity Concat 1050 Mcd
Operating Concat 6 V +10% / 7 Ma ±15 %
Operating Current Concat 7 Ma ±15 %
Operating Voltage 1 Concat 6 V
Operating Voltage Concat 6 V Dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot