EAO 10-2J06.3144 LED single T1 3/4 MG yellow 6VDC 15mA

MPN
10-2J06.3144
Brand
EAO
Order Code
48-2831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 22 despatched in 5 working days

EAO 10-2J06.3144 LED is a single T1 3/4 MG yellow light-emitting diode designed for a nominal operating voltage of 6VDC with a current rating of 15mA. This component is characterised by its robust design and reliable performance, making it suitable for use in various electronic applications where consistent and bright illumination is required. Engineers often implement this LED in control panels, instrument clusters, and other display units where colour differentiation is crucial.
Type LED
Operating Voltage 6V
Dom Wavelength Concat 587 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Yellow
Luminosity Concat 300 Mcd
Operating Concat 6 V +10% / 15 Ma ±15 %
Operating Current Concat 15 Ma ±15 %
Operating Voltage 1 Concat 6 V
Operating Voltage Concat 6 V Dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot