EAO 10-2H24.2059 LED single T3 1/4 BA9s white diffuse 130VAC 5mA half-wave rect.

MPN
10-2H24.2059
Brand
EAO
Order Code
48-2828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 10-2H24.2059 is an LED lamp designed to fit a single T3 1/4 BA9s base, featuring a white diffuse light and operated at 130V AC with a current draw of 5mA. This particular model incorporates half-wave rectification, making it suitable for applications that require stable performance in alternating current environments. The product is well-suited for use in various engineering applications such as instrument panel illumination, and indicator lights in control panels.
Type LED
Operating Voltage 130V
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat White
Luminosity Concat 300 Mcd
Operating Concat 130 V +10% / 2 Ma ±15 %
Operating Current Concat 2 Ma ±15 %
Operating Voltage 1 Concat 130 V
Operating Voltage Concat 130 V Ac +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot