EAO 10-2H24.2055 LED single T3 1/4 BA9s green 130VAC 5mA half-wave rectification

MPN
10-2H24.2055
Brand
EAO
Order Code
48-2827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2H24.2055 is an LED-based component designed for specialised signalling applications. As a single T3 1/4 lamp featuring a BA9s base, this product is engineered for use with a supply voltage of 130VAC and has a minimal current draw of 5mA. This component features green illumination and employs half-wave rectification, enhancing efficiency and performance in voltage-limited systems. Commonly utilised in control panels and machinery indicators.
Type LED
Operating Voltage 130V
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Green
Luminosity Concat 450 Mcd
Operating Concat 130 V +10% / 3 Ma ±15 %
Operating Current Concat 3 Ma ±15 %
Operating Voltage 1 Concat 130 V
Operating Voltage Concat 130 V Ac +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot