EAO 10-2H24.2052 LED single T3 1/4 BA9s red 130VAC 5mA half-wave rectification

MPN
10-2H24.2052
Brand
EAO
Order Code
48-2826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2H24.2052 is a red LED indicator lamp with a T3 1/4 BA9s base, designed for operation at 130VAC and consuming a current of 5mA. This LED features half-wave rectification, which allows it to efficiently convert AC to DC, making it suitable for various applications where such conversion is necessary. Typical applications include panel indicators, pilot lights, and status displays in industrial settings, where reliable visual indication is crucial.
Type LED
Operating Voltage 130V
Dom Wavelength Concat 630 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Red
Luminosity Concat 180 Mcd
Operating Concat 130 V +10% / 5 Ma ±15 %
Operating Current Concat 5 Ma ±15 %
Operating Voltage 1 Concat 130 V
Operating Voltage Concat 130 V Ac +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot