EAO 10-2613.1074 LED single T1 Bi Pin 28VAC/DC 5mA/9mA gelb

MPN
10-2613.1074
Brand
EAO
Order Code
48-2824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 34 despatched in 5 working days

EAO 10-2613.1074 offers an LED lighting solution designed as a single T1 bi-pin component with a voltage rating of 28 VAC/DC. This particular model operates with a current draw of either 5 mA or 9 mA and emits a yellow light, providing a reliable and energy-efficient option for a variety of applications. Frequently utilised in indicator lights and control panels, this LED is suitable for environments where uniform illumination and visibility are crucial. Its robust design ensures longevity and consistent performance.
Type LED
Lamp/Lens Colour Yellow
Voltage 28 V Ac/dc +10%
Dom Wavelength Concat 580 Nm
Erp Ehq Custom Number 8541.4100
Erp Ehq Source Country Cn
Illumination Colour Concat Yellow
Luminosity Concat 270 Mcd
Operating Concat 28 V +10% / 5 - 9 Ma ±15 %
Operating Current Concat 5 - 9 Ma ±15 %
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot