EAO 10-2613.1072 LED single T1 Bi Pin 28VAC/DC 5mA/9mA red

MPN
10-2613.1072
Brand
EAO
Order Code
48-2823
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2613.1072 is an LED indicator featuring a single T1 bi-pin configuration, designed to operate effectively under a range of 28 volts AC/DC, with a current requirement of 5mA to 9mA. This component emits a red light, providing clear visual indicators in control panels and status displays. Engineered for robust performance, it supports diverse applications across industrial environments, including use in machinery, control systems, and automotive instrumentation, where reliable signalling is required.
Type LED
Lamp/Lens Colour Red
Voltage 28 V Ac/dc +10%
Dom Wavelength Concat 625 Nm
Erp Ehq Custom Number 8541.4100
Erp Ehq Source Country Cz
Illumination Colour Concat Red
Luminosity Concat 45 Mcd
Operating Concat 28 V +10% / 5 - 9 Ma ±15 %
Operating Current Concat 5 - 9 Ma ±15 %
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot