EAO 10-2603.3178K LED 1 Chip T1 Bi-Pin white 3,2VDC/20mA

MPN
10-2603.3178K
Brand
EAO
Order Code
48-2821
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2603.3178K is a high-quality LED component designed to deliver reliable illumination in various engineering applications. This LED operates at a forward voltage of 3.2V DC and a current of 20mA, ensuring efficient energy consumption with a stable bright white light output. Its T1 bi-pin configuration provides easy integration into electronic circuits, making it ideal for use in control panels, indicator systems, and other electronic devices requiring precise signal visibility.
Type LED
Lamp/Lens Colour White
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8541.4100
Erp Ehq Source Country Tw
Forward Voltage Concat 3.2 V Dc @ 20mA
Illumination Colour Concat White
Luminosity Concat 4600 Mcd
Operating Concat 3.2 V Dc / 20mA
Operating Current Concat 20mA
Operating Voltage 1 Concat 3.2 V
Operating Voltage Concat 3.2 V Dc
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot