EAO 10-2601.3172K LED 1 Chip T1 Bi-Pin red 2,0VDC/20mA

MPN
10-2601.3172K
Brand
EAO
Order Code
48-2817
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £0.728
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2601.3172K is an LED component characterised by its single-chip design and T1 bi-pin configuration, emitting red light when a nominal forward voltage of 2.0 volts DC is applied and a current of 20 milliamperes is maintained. This LED is engineered for efficiency in low-power applications and is commonly integrated into circuits where small size and precision illumination are requisite. The products robust performance metrics make it suitable for use in various industrial applications.
Type LED
Lamp/Lens Colour Red
Dom Wavelength Concat 635 Nm
Erp Ehq Custom Number 8541.4100
Forward Voltage Concat 2.0 V Dc @ 20mA
Illumination Colour Concat Red
Luminosity Concat 450 Mcd
Operating Concat 2 V Dc / 20mA
Operating Current Concat 20mA
Operating Voltage 1 Concat 2 V
Operating Voltage Concat 2 V Dc
Output Hsd Yes
Product Variant Tw
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot