EAO 10-2524.3045 LED single T3 1/4 BA9s green 130V DC 2mA half-wave rect.

MPN
10-2524.3045
Brand
EAO
Order Code
48-2816
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £11.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2524.3045 is a robust LED component designed for applications requiring low current and high efficiency. This LED features a single T3 1/4 BA9s base and emits a green light at a voltage of 130V DC with a current draw of 2mA, ensuring energy efficiency and reduced operational costs. The device incorporates half-wave rectification, enabling it to perform under varying voltage conditions while maintaining consistent illumination. Such attributes make it ideal for various applications, including control panels and switch indicators.
Type LED
Operating Voltage 130V
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat Green
Luminosity Concat 300 Mcd
Operating Concat 130 V +10% / 2 Ma ±15 %
Operating Current Concat 2 Ma ±15 %
Operating Voltage 1 Concat 130 V
Operating Voltage Concat 130 V Dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot