EAO 10-2513.1142 LED single T3 1/4 BA9s red 28VAC/DC 15mA bridge rectification

MPN
10-2513.1142
Brand
EAO
Order Code
48-2811
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2513.1142 is a robust LED indicator bulb designed for versatility and reliability in demanding environments. This single T3 1/4 BA9s bulb emits a red light and operates efficiently at a voltage of 28VAC/DC while drawing a current of 15mA, ensuring minimal power consumption. It features bridge rectification, allowing it to seamlessly function in both AC and DC applications. The bulb is typically utilised in various engineering applications such as control panels, instrumentation systems, and other indication systems.
Type LED
Dom Wavelength Concat 630 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat Red
Luminosity Concat 300 Mcd
Operating Concat 28 V +10% / 13 Ma ±15 %
Operating Current Concat 13 Ma ±15 %
Operating Voltage 1 Concat 28 V
Operating Voltage Concat 28 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot