EAO 10-2512.1146 LED single T3 1/4 BA9s blue 24VAC/DC 15mA bridge rectification

MPN
10-2512.1146
Brand
EAO
Order Code
48-2809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 68 despatched in 5 working days

EAO 10-2512.1146 is an LED indicator designed for use in various industrial and technical applications. This product features a single T3 1/4 BA9s base, offering a blue light when in operation, and operates efficiently on both 24VAC and 24VDC systems while drawing a current of 15mA. The presence of bridge rectification allows it to function with both AC and DC voltage inputs, providing versatility for use in electrical panels and control panels.
Type LED
Dom Wavelength Concat 470 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Blue
Luminosity Concat 680 Mcd
Operating Concat 24 V +10% / 15 Ma ±15 %
Operating Current Concat 15 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot