EAO 10-2512.1145 LED single T3 1/4 BA9s green 24VAC/DC 15mA bridge rectification

MPN
10-2512.1145
Brand
EAO
Order Code
48-2808
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 123 despatched in 5 working days

EAO 10-2512.1145 is an LED indicator lamp featuring a T3 1/4 bulb style and a BA9s base, designed for dual-voltage operations at 24VAC/DC while maintaining a current draw of 15mA. One of its standout features is the incorporation of bridge rectification, which allows it to function in both alternating and direct current applications without the need for additional external conversion components. Its green illumination provides clear visual indication, making it especially suitable for control panel applications.
Type LED
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat Green
Luminosity Concat 1050 Mcd
Operating Concat 24 V +10% / 7 Ma ±15 %
Operating Current Concat 7 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot