EAO 10-2512.1142 LED single T3 1/4 BA9s red 24VAC/DC 15mA bridge rectification

MPN
10-2512.1142
Brand
EAO
Order Code
48-2806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 387 despatched in 5 working days

EAO 10-2512.1142 LED is a single T3 1/4 BA9s, red illumination device designed for use in systems requiring 24VAC/DC, maintaining a current consumption of 15mA. This LED benefits from an integrated bridge rectification, which ensures stable operation across varying voltage polarities, making it well-suited for complex electrical environments. Engineered for durability and efficiency, it finds typical applications in industrial control panels, signalling systems, and instrumentation.
Type LED
Dom Wavelength Concat 630 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Red
Luminosity Concat 350 Mcd
Operating Concat 24 V +10% / 15 Ma ±15 %
Operating Current Concat 15 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot