EAO 10-2509.1145 LED single T3 1/4 BA9s green 12VAC/DC 15mA bridge rectification

MPN
10-2509.1145
Brand
EAO
Order Code
48-2805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 46 despatched in 5 working days

EAO AG 10-2509.1145, offers an LED lamp designed in a single T3 1/4 BA9s configuration illuminated in green. This component operates effectively with both alternating current (AC) and direct current (DC) systems at a nominal voltage of 12V, drawing a current of 15mA, facilitated by internal bridge rectification which ensures consistent luminosity irrespective of the polarity of the electrical supply. It features robust design and is suitable for various applications including control panels and switch indication.
Type LED
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Green
Luminosity Concat 1050 Mcd
Operating Concat 12 V +10% / 7 Ma ±15 %
Operating Current Concat 7 Ma ±15 %
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot