EAO 10-2113.1069 LED single T5,5 white diffuse 28VAC/DC 7/14mA half-wave rect.

MPN
10-2113.1069
Brand
EAO
Order Code
48-2803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2113.1069 is an LED indicator that features a single T5.5 form factor with a white diffuse lens designed for visibility in various light conditions. Operating on 28 VAC/DC voltage, the LED can function effectively with a current of either 7 mA or 14 mA, utilising half-wave rectification to ensure reliable performance in AC environments. This component is particularly suited for applications in engineering contexts where visual status indication is necessary, such as control panels.
Type LED
Lamp/Lens Colour White
Voltage 28 V Ac/dc +10%
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat White
Luminosity Concat 750 Mcd
Operating Concat 28 V +10% / 2.5 - 5 Ma ±15 %
Operating Current Concat 2,5 - 5 Ma ±15 %
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot