EAO 10-2109.1069 LED single T5,5 white diffuse 12VAC/DC 7/14mA half-wave rect.

MPN
10-2109.1069
Brand
EAO
Order Code
48-2802
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 88 despatched in 5 working days

EAO 10-2109.1069 is an LED designed for use in various electrical and mechanical applications, featuring a single T5,5 white diffuse light. It operates on a voltage of 12 volts AC or DC and uses a current of 7 to 14 milliamps, providing half-wave rectification for improved efficacy in alternating current environments. This LED is widely utilised in control panels, instrumentation, and signage applications where consistent performance and longevity are required.
Type LED
Lamp/Lens Colour White
Voltage 12V DC/AC
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat White
Luminosity Concat 900 Mcd
Operating Concat 12 V +10% / 3 - 6 Ma ±15 %
Operating Current Concat 3 - 6 Ma ±15 %
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot