EAO 09-0S12.6080 EAO Series 09 Keypad Insert Symbol - Partial Backward Delete

MPN
09-0S12.6080
Brand
EAO
Order Code
53-0085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 9 days

This EAO 09-0S12.6080 Keypad Insert has been printed with the Partial Backwards Delete Symbol and is compatible with the EAO Series 09 Hardwired Keypads.

The interchangeable inserts in this range are printed with ISO 7000 graphical symbols, allowing for increased HMI in E1 applications.

Designed for functional safety, the EAO Series 09 range is robust and reliable, with each keypad insert manufactured for a secure fit.


  • Robust and reliable design
  • IP67 Sealing protection
  • Suitable for Backlight illumination
  • Symbol in accordance with ISO 7000
Type Keypad Symbol
Switch Type Keypad Insert
Number of Keys N/A
Matrix (Columns x Rows) N/A
Panel Cutout Dimensions N/A
Dimensions 19 x 6.5mm
Compatible With EAO Series 09 Keypad
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Output Hsd No
Symbol Partial Backwards Delete
Weight 0.00118

Reviews

Be the first to submit a review

Trustpilot