EA Elektro-Automatik EA-PS 5040-20 A 05100303 Bench PSU 0-40V 0-20A 320W

EA Elektro-Automatik EA-PS 5040-20 A 05100303 Bench PSU 0-40V 0-20A 320W

Order Code:

64-5314

Brand: EA Elektro-Automatik MPN: 05100303

Discontinued


The EA Elektro-Automatik EA-PS 5040-20A is a Programmable Laboratory DC Bench Power Supply rated at 0 to 40V, 0 to 20A, 320W. This power supply offers a set of useful standard features, which can facilitate operation. Set values, actual values and status are clearly displayed at the same time on the blue, illuminated LCD, in order to view them at one glance.

This adjustable desk-top power supply has a high performing micro-controller and 16-bit resolution, auto-ranging output for a flexible usage at either high voltage or high current as required. It is equipped with a USB interface for remote control, a 4-digit segment display and provides for a highly stable and low-ripple output condition.

The clearly arranged control panel enables the user to handle the device easily with a few touches of a finger. The unit has an active Power Factor Correction circuit and is suitable for worldwide usage on a mains supply from 90V up to 264V AC.

This power supply is an ideal desktop tool for R&D stand alone testing.

What's in the Box?
EA Elektro-Automatik EA-PS 5040-20A
Mains power cord
Operator manual
USB cable
CD Drivers and Tools


  • Wide input voltage range 90 to 264V with active PFC
  • High efficiency up to 92%
  • Flexible, power regulated output stage
  • Various protection circuits (OVP, OCP, OTP)
  • Blue LCD display for all value and status
  • Memory for 9 different presets
  • Temperature controlled fans for cooling
  • Chassis top and bottom closed
  • USB port integrated
  • EMC according to EN 55022 Class B
  • SCPI command language supported
  • Technology: SMPS
  • No. of outputs: 1x
  • Height: 87mm
  • Width: 200mm
  • Weight: 3000g
  • Calibrated to: Manufacturer standards
  • Compatible with Windows up to version 10
  • Supplied with an output voltage of 40V
  • Supplied with an output current of 20A
  • Supplied with an output power of 320W
  • Manufacturer's part: EA Elektro-Automatik EA-PS 5040-20A

Not recommended for use as a battery charger.


Output Voltage 40V
Number of Outputs 1
Input Voltage 90 to 264V
Output Current Max. 20A
Output Current Min. 0A
Output Voltage Min. 0V
Power Rating 320W
Temperature Range 0 to +50°C

Trustpilot