EA Elektro-Automatik EA-PS 2016-50 80W Single Output Variable DC PSU 16V 5A

Order Code:

54-7610

Brand: EA Elektro-Automatik MPN: 39 200 100 EAN-13: 4016138091519

Discontinued


This 80W single output variable DC PSU 16V 5A from EA Elektro-Automatik is particularly suitable for use in schools and training institutes, as the unit doesn't have any ventilation openings on the top and bottom side, nor external heat sinks.

Manufactured to a high standard, offering high reliability under extreme conditions via the automatic transformer switch-over, power MOS-FET output stage and temperature-controlled ventilation with monitoring function. The device is designed for 100% (DF) duty factor in all operational areas, and can be used as either a constant voltage supply with current limiting or as a constant current source with voltage limiting.


  • PSU Technology: Linear
  • Type: Bench
  • Fanless convection cooling
  • Can be calibrated to ISO/DAkkS
  • Connections: 4mm safety sockets
  • No. of outputs: 1
  • Type: Linear
  • Inputs: IEC 230 C14
  • Power: 80W
  • Operating temperature: 0°C to 40°C
  • Output current: 0-5A
  • Output voltage: 0-16V
  • Input voltage: 230V AC
  • Ripple: <4mVpp
  • 210 x 132 x 255mm (W x H x D)
  • Weight 5.25kg
  • Manufacturer's part EA-PS 2016-50

Delivery includes: Power cable and user manual.

Not recommended for use as a battery charger.


Output Voltage 16V
Number of Outputs 1
Input Voltage 230V
Inputs IEC 230 C14
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Power Rating 80W
Ripple <4mVpp
Temperature Range 0 to +40°C

Trustpilot