Easter Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-ELR 9250-210 3U Electronic Load 0-210 A 0-250VDC

EA Elektro-Automatik EA-ELR 9250-210 3U Electronic Load 0-210 A 0-250VDC

Order Code:

54-7224

Brand: EA Elektro-Automatik MPN: 33200411 EAN-13: 4016138750126

Discontinued


The new EA Elektro-Automatik EA-ELR 9250-210 electronic DC load offers voltage, current and power ratings for a multitude of applications. The units allow any one of four parameters to remains constant, voltage, current, power and resistanc. The FPGA based control circuit provides additional features like a function generator, a table based regulation circuit for the control of dynamic load profiles or the simulation of non-linear internal resistances. An energy recovery (mains backfeed) function converts the supplied DC energy into a synchronous current and feeds it back into the local or public grid. The large LCD touch panel offers an intuitive user interface.
  • For 1-phase or 3-phase supply
  • Energy recovery of the supplied DC energy into the public grid
  • Galvanically isolated DC input
  • Input power ratings up to 10.5kW per unit
  • Expandable to 200kW or more
  • Input voltages up to 1500V
  • Input currents up to 510A per unit
  • FPGA/DSP based digital control
  • Multi-language touchpanel
  • User profiles
  • Data logging
  • Function generator for user customisable load profiles
  • Analog interface and USB interface built-in
  • Share bus for parallel connection
  • Extra USB port on the front for a USB stick
  • Optional, digital, plug & play interfaces
  • Optional automatic isolation unit
  • W x H x D 19in x 3U x 595mm

Trustpilot