EA Elektro-Automatik EA-ELR 5000 Rack 6U 33130336 PSU 0-80/200V 0-10/25A 320W

Order Code:

64-5903

Brand: EA Elektro-Automatik MPN: 33130336 EAN-13: 4016139044682

Discontinued


The EA Elektro-Automatik EA-ELR 5000 is an Energy Recovery Multi-channel Electronic DC Load Rack, offering all the essential functions typically required in demanding R&D and industrial testing environments.

The EA-ELR 5000 consists of a 19 inch 6U hosting cabinet for the integration, into which may be plugged up to 10 Multi Channel DC Load Modules, each rated 320W. The three most crucial operation modes constant voltage (CV), constant current (CC) and constant power (CP) are provided, making this series an ideal tool for automated test benches and burn-in facilities.


  • Micro-processor controlled (Cortex M3), programmable
  • For laboratory, R&D, industry, automated test benches, burn-in facilities
  • DC-to-AC inverter function with energy recovery into the mains power grid
  • Operation modes for modules: CV, CC, CP
  • 19 inch 6U housing rack accepts up to 10 load modules each 320W
  • For use with ELM 500 Load Modules, ELR 5000 Load Modules
  • Manufacturer's part: EA Elektro-Automatik EA-ELR 5000
Power Rating 320 per moduleW
Output Voltage 200V
Current Rating 25A
Dimensions 81 x 132.5 x 310mm
Rack Height (U) 6U
Supply Voltage Range (AC) 230V

Trustpilot