Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik 33100214 EA-IF-C1 CAN Interface

Order Code:

54-6485

Brand: EA Elektro-Automatik MPN: 33100214 EAN-13: 4016138420593

Discontinued


This is the EA Elektro-Automatik IF-C1 digital interface between power supplies or electronic loads and PCs or PLCs. These pluggable cards are recognised by the host unit automatically and corresponding menu choices become enabled. The IF-C1 supports the parallel or serial connection of multiple power supplies or electronic loads in the EA PSI and EA EL series to create a master/slave system using "System Link Mode". It is compatible with the Labview software.
  • LabView compatible
  • Relevant standards EN60950, EN61000, EN 55022 class B
  • CAN 20.A interface
  • Data rates up to 1Mbit/s
  • Connect multiple devices (up to 30) in Sytem Link Mode
Dimensions (L x W x H) 100 x 24 x 80mm
Output Connector 9-pole female D-Sub socket

Trustpilot