Dynavox 208015 Dynavox ED32 Rubber Feet 4 pieces

MPN
208015
Brand
Dynavox
EAN-13
4250019136061
Order Code
18-8838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.56 £7.28
10+ £6.98
100+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Dynavox 208015 consists of the Dynavox ED32 rubber feet, provided in a set of four pieces. These fixed rubber feet are designed to offer stability and vibration damping for various electronic and mechanical devices, enhancing their durability and performance by reducing wear and tear. Made from durable rubber material, they are typically implemented in audio equipment, computer cases, and other electronic enclosures to minimise surface damage and reduce acoustic transfer. By elevating the device, they also allow for improved airflow, which can contribute to better thermal management. The ED32 rubber feet support an efficient and reliable solution for engineers seeking to enhance device functionality and longevity in a broad range of applications.
Type Rubber feet
Colour Black
Content 4
Diameter 32mm
Dimensions (Ø x H) 32 mm x 16 mm
Height 16mm
Length 120mm
Weight 5g/m
Width 90mm

Reviews

Be the first to submit a review

Trustpilot