Dynavox 207385 RCA Audio Phono Adapter 3.5mm Jack to 2 RCA Plugs Black

MPN
207385
Brand
Dynavox
EAN-13
4250019129520
Order Code
18-8834
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.46 £11.44
10+ £11.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Dynavox 207385 is a robust RCA audio phono adapter designed for seamless connectivity between a 3.5mm audio jack and two RCA plugs. With its compact construction and reliable performance, this adapter is ideal for applications requiring the integration of personal audio devices into stereo systems, allowing for precise sound transmission without signal loss. Its durable design supports audio setups in both professional and consumer environments, including home audio systems, DJ equipment, and audio-visual tech configurations. The adapter is engineered to provide a stable audio connection and is suitable for use in situations where a professional-grade audio signal is requisite.
Connector 1 Jack plug 3.5mm
Connector 2 RCA
Length 3m
Colour Black
Type Audio/phono Adapter
Cable Design Round
Cable features gold plated connectors
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Shielding Full shielding
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot