Dynavox 207383 SP-7870216 Audio & Video Cable Assemblies Black 2m

MPN
207383
Brand
Dynavox
EAN-13
4250019129506
Order Code
18-8833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £10.61
10+ £10.21
100+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dynavox 207383, a premium component in audio and video cable assemblies, embodies functionality and reliability for integrated media solutions. This black, 2-metre cable is specifically designed for the efficient transmission of sound and video signals, making it suitable for both stereo and mono applications within professional and consumer audio systems. Engineers often utilise this cable for its robust construction and superior signal clarity in sound reinforcement, home entertainment setups, and audio production environments. Known in the industry by its alternate description, 2001889 - Dynavox 207383, this cable is an exemplary choice for those requiring dependable performance in demanding audio and video projects.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 RCA
Length 1.5m
Colour Black
Type Instruments Cable
Cable features Flexible
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot