Dynavox 207378 1967451 Audio & Video Cable Assemblies Durable Black 1m

MPN
207378
Brand
Dynavox
EAN-13
4250019129452
Order Code
18-8830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.78 £6.10
10+ £5.86
100+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dynavox 207378 audio and video cable assembly, identified by Manufacturer's Part Number 1967451. This durable, black cable, measuring 1 metre in length, connects audio and video devices with reliability, making it a suitable choice for use in both professional and home entertainment systems where signal integrity is paramount. Engineers frequently employ this cable assembly in applications requiring seamless audio-visual integration, benefiting from its robust construction and dependable performance. With alternate identification as 2001890, the Dynavox 207378 represents a standard in quality and utility for electronic interfacing.
Connector 1 Jack socket 3.5mm
Connector 2 RCA
Length 1.5m
Colour Black
Type Audio/phono Cable extension
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot