Dynavox 206411 Audio Switch Steel casing Silver RCA AUX-S

MPN
206411
Brand
Dynavox
EAN-13
4250019120947
Order Code
18-8827
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £76.66 £65.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Dynavox 206411, AUX-S, is an audio switch housed in a robust steel casing with a sleek silver finish. This versatile audio switcher is designed to facilitate the seamless routing of audio signals between multiple sources and outputs, using RCA connectors. Its durable construction ensures long-lasting performance, making it suitable for both professional audio setups and residential sound systems where reliability and clear signal transmission are paramount. Typical engineering applications include integrating various audio components such as amplifiers, receivers, and media players into a cohesive system, allowing users to manage audio input selection with ease.
Type RCA audio switch
Colour Silver
Depth 210mm
Dimensions (W x H x D) 145 x 75 x 210 mm
Height 75mm
InterFaces (Input) RCA (phono)
InterFaces (output) RCA (phono)
No. of Inputs 5
No. of outputs 1
Product Type RCA audio switch
Switch Function Manual
Weight 1000g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot