Dynavox 206410 Dynavox AUX-S RCA audio switch Black

MPN
206410
Brand
Dynavox
EAN-13
4250019120930
Order Code
18-8826
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £76.66 £65.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dynavox 206410 AUX-S RCA audio switch in a black finish, is an efficient solution for managing audio input sources in complex sound systems. This audio switcher is designed to facilitate the routing of analogue audio signals from multiple sources to a single output, utilizing RCA connections for seamless integration with existing equipment. By providing a straightforward method to switch between different audio sources, the device is particularly well-suited for engineering applications involving audio testing setups or sound system design, where precise control over input sources is required. The robust construction ensures durability, while its compact design allows for easy installation in various environments.
Type RCA audio switch
Colour Black
Depth 210mm
Dimensions (W x H x D) 145 x 75 x 210 mm
Height 75mm
InterFaces (Input) RCA (phono)
InterFaces (output) RCA (phono)
No. of Inputs 5
No. of outputs 1
Product Type RCA audio switch
Switch Function Manual
Weight 1000g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot