DYMO 622290 Label Machine Black Compact Versatile Easy-to-use

Order Code:

18-8794

Brand: DYMO MPN: 622290 EAN-13: 0071701222909
Qty Was Unit Price (Inc VAT)
1+ £31.02 £23.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 14 days

DYMO 622290, 00071701222909, is a black, compact, and versatile label machine known for its ease of use in a variety of technical environments. The device is engineered to serve the needs of professionals requiring reliable labelling solutions for operational and organisational clarity. Integrating well with DYMO's range of tapes and labels, this machine is ideal for applications in electrical work, including cable management, inventory labelling, and equipment identification. With its robust construction tailored for durability in industrial settings, the DYMO 622290 ensures consistent performance, making it an indispensable tool for engineers and technicians.
Type Tape Machine
Adhesive Yes
Colour Black
Compatible With DYMO
Content 1
Label Tape length 5.5m
Label Tape Type IND RHINO
Label Tape Width 19mm
Material Polyester
Product Type Labelling tape
Tape Colour Transparent
Weight 0.050

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot