DYMO 2202104 LabelManager 640CB Label Printer 6-24mm D1 Tapes USB-C Bluetooth

MPN
2202104
Brand
DYMO
EAN-13
3026982021045
Order Code
20-9518
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

LabelManager™ Executive 640 CB is suitable for both D1 standard and high-performance (6mm-24mm) label tapes available in a variety of colors and designs. Experience the convenience of labeling on the go with the LabelManager™ Executive 640 CB. The rechargeable lithium-ion battery and the compact design of the device designed for mobile professionals enable the effortless creation of labels wherever you are. The structured grip offers comfort even over long periods of use and reflects our commitment to outstanding ergonomics. With a high-resolution screen for unsurpassed readability and intuitive and clear menu navigation, the LabelManager™ Executive 640 CB sets a new standard for label creation and customization. In addition, the easy-to-use LabelManager™ Executive 640 CB and dual connectivity options, such as Bluetooth® Low Energy Technology and USB-C, allow you to store virtually unlimited* personalized labels via DYMO® mobile and desktop software applications, which helps you streamline workflow and eliminates the need to connect the device. Whether you're organizing at work or in use, the LabelManager™ Executive 640 CB gives you unparalleled efficiency and precision when it comes to labeling tasks.
Type Label printer
Colour Black

Reviews

Be the first to submit a review

Trustpilot