DYMO 2174602 Junior Embossing Machine for 9mm Tape Blue Plastic Compact Design

MPN
2174602
Brand
DYMO
EAN-13
3026981746024
Order Code
18-8787
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £16.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

DYMO 2174602 Junior Embossing Machine is a compact labelling system specifically designed for use with embossing tape with a width of 9 mm. Constructed with durable blue plastic, the machine is engineered to offer reliability and ease of use with its ergonomic shape, making it suitable for both consumer and light professional applications requiring clear and durable labels. This embossing tool is particularly useful in environments where traditional ink-based labels may not be practical, providing an alternative for workshops, small laboratories, or home organisation projects where durable, adhesive-backed labelling is needed. With an intuitive manual operation, it allows for precise label creation without the need for batteries or electricity, making it not only energy-efficient but also highly portable for engineers and technicians working in varied field locations.
Type Embossing machine
Colour Multicolour
Depth 213mm
Dimensions (W x H x D) 129 x 88 x 213 mm
Height 88mm
Label Tape Width 9mm
Power Supply not required
Printing technology Embossing
Product Type Embossing machine
Suitable for scrolls Embossing tape
Weight 0.23
Width 129mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot