DYMO 2174601 Omega Embossing Label Printer

MPN
2174601
Brand
DYMO
EAN-13
3026981746017
Order Code
18-8786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.36 £13.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

DYMO 2174601 is an Omega embossing label printer designed for efficient manual label printing tasks. This device uses 9 mm embossing tape, making it an ideal solution for creating durable, adhesive-backed labels suitable for a variety of engineering applications, such as component labelling, equipment identification, and inventory management. The Omega embossing machine's compatibility with embossing tapes enhances its versatility, allowing it to produce crisp, easy-to-read labels that adhere well to different surfaces, which is particularly beneficial in industrial settings where clear identification and organisation are crucial. The ergonomic design ensures ease of use, even in demanding labelling requirements, making it a reliable tool in assembly lines and workshops.
Type Embossing machine
Colour Multicolour
Depth 140mm
Dimensions (W x H x D) 150 x 95 x 140 mm
Height 95mm
Label Tape Width 9mm
Power Supply not required
Printing technology Embossing
Product Type Embossing machine
Suitable for scrolls Embossing tape
Weight 290g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot