Easter Opening Hours and Delivery Dates here

DYMO 2174591 LetraTag Label Printer LT-100T Gray 12 mm Tape Scroll

Order Code:

18-8785

Brand: DYMO MPN: 2174591 EAN-13: 3026981745911
Qty Unit Price (Inc VAT)
1+ £51.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

DYMO 2174591 LetraTag LT-100T, is a compact and efficient label printer designed for precise and versatile label printing. The device supports 12 mm tape scrolls, allowing users to produce clear, adhesive labels suitable for various applications. Engineered for use in both personal and professional environments, the LT-100T is ideal for labelling items in offices, workshops, warehouses, or educational facilities, ensuring an organised and efficient system. The printer's ease of operation and compatibility with the DYMO LetraTag label tape series make it a reliable choice for those requiring consistent, high-quality labelling solutions. With usability in mind, the LT-100T provides a durable and straightforward approach to labelling, meeting diverse needs across multiple industrial and domestic tasks.
Type Label printer
Colour Multicolour
Label Tape Width 12mm
Power supply 4 x AA battery (optional)
Printing technology Thermal transfer
Product Type Label printer
Suitable for scrolls LT
Weight 0.54

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot