DYMO 2112723 LabelWriter 550 Turbo Label Printer 300 dpi USB LAN Black/Silver

MPN
2112723
Brand
DYMO
EAN-13
3026981127236
Order Code
20-9514
Qty Unit Price (Ex VAT)
1+ £157.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

With the new, improved high-speed printer LabelWriter® 550 Turbo, you can print from any computer in a network. The new and improved LabelWriter™ 550 Turbo printer offers super-fast, effective solutions for your requirements for professional labeling for dispatch, archiving, visitor management, among other things, using LAN capabilities to print from a network of computers (Connect to your network using an Ethernet cable to print from any computer on the network.) A unique new label recognition technology makes it easy to select the correct label type from a drop-down menu. You always know at a glance which size, type and color the loaded labels have. Plus, you know how many labels remain so that you never run out of labels in the middle of printing. Thermal direct printing technology eliminates the need for costly ink or toner, and the slim, compact design and portable size of the printer make it easy to fit into any modern workspace. In addition, it prints up to 45% faster than the basic LabelWriter™ 550 model. It prints precise quantities of labels without having to deal with label sheets This text is machine translated.
Type Thermal Labels
Colour Black, Silver

Reviews

Be the first to submit a review

Trustpilot