DYMO 2112287 Durable XL Shipping Labels 104x159mm White Poly 200 Labels per Roll

MPN
2112287
Brand
DYMO
EAN-13
3026981122873
Order Code
20-9513
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Labels on demanding surfaces hold In case of difficult surfaces take the best is a label that robust and durable than a paper label. DYMO LabelWriter high-performance labels have industrial adhesive and a hard-wearing coating, the chipping and abrasion by the action of heat, moisture and solvents. Dymo LW durable labels are ideal for shelves, Floor Markings, chemical storage and more. Adhesive in industrial quality adheres securely to demanding surfaces such as step plates made of metal, textured PVC, wood, glass and more Protective layer prevents flaking by abrasion as well as industrial oils and detergents before - Moisture-resistant design means humid conditions up to 85% humidity level - Keep temperatures from -18°C to 50°C. - Ideal for the labelling of shelves, warehouses, chemicals bearings, Floor Markings, equipment/Inventory and more -UL-recognized as a component in accordance with UL 969 With DYMO LabelWriter-labels you use the thermal print process - I.e. you do not have to think about expensive ink cartridges or toner cassettes anymore, that smudge everything. And as they are packed as an endless roll, it does not matter whether you print one label or 100 - there are no label sheet jams, no layout problems or any unnecessary waste.
Label Size 104 x 159mm
Type Address labels
Colour White

Reviews

Be the first to submit a review

Trustpilot