DYMO 18486 Label Tape Yellow Vinyl 12mm x 5.5m Durable and Easy to Apply

MPN
18486
Brand
DYMO
EAN-13
0071701184863
Order Code
18-8761
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £17.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

DYMO 18486, offers a highly reliable label tape solution with its 12mm x 5.5m yellow vinyl tape, designed for use in label machines. This product, identifiable by its alternate description code 1535545 and its UPC 00071701184863, provides durable and long-lasting labelling suitable for a variety of environments. The vinyl material exhibits excellent resistance to moisture, abrasion, and a range of chemicals, making it ideal for industrial and engineering applications where labels are exposed to harsh conditions. This label tape is particularly beneficial in scenarios that require clear visibility and identification, such as wiring, calibration marking, or equipment labelling, providing an easy-to-apply solution that ensures labels remain intact and legible over time.
Length 5.5m
Adhesive Yes
Type Label printer tape
Colour Black, Silver

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot