DYMO 18482 Label Tape Black on White Flexible Nylon 12mm x 3.5m

MPN
18482
Brand
DYMO
EAN-13
0071701184825
Order Code
18-8759
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £17.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

DYMO 18482 is a flexible nylon label tape designed for use with label machines to produce clear, durable labels customised for various applications. This tape features a white background with black text, providing excellent contrast for readability. Measuring 12mm in width and extending 3.5m in length, it is well-suited for tasks requiring reliable labelling solutions, particularly in complex assembly systems where curved or irregular surfaces are present. The tape's flexibility enhances its adherence to wiring, cables, and other non-flat surfaces, making it ideal for use in electrical engineering, telecommunications, and network cabling environments. Its durable material ensures that the labels maintain their integrity and legibility over time, even in challenging industrial settings.
Length 5.5m
Adhesive Yes
Type Label printer tape

Reviews

Be the first to submit a review

Trustpilot