DYMO 1734524 Label Machine Tape White Plastic 9mm x 7m

MPN
1734524
Brand
DYMO
EAN-13
0071701121868
Order Code
18-8745
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £26.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

DYMO 1734524 is a high-quality white plastic label machine tape designed to deliver precise and reliable labelling performance. This product measures 9mm in width and 7m in length, ensuring sufficient material for various labelling needs. The durable plastic construction allows for robust adherence to a range of surfaces, making it optimal for use in industrial settings, electrical panels, and data centre organisation. Engineers and technicians who require consistent and clear identification of cables, assets, and components will find this tape particularly useful. The product, identified by the alternate description number 1535552, conforms to industry standards and integrates seamlessly with compatible labelling devices.
Length 3.5m
Adhesive Yes
Type Label printer tape

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot