DVR Security with Integrated 7in LCD Display/4 x IR Cameras

DVR Security with Integrated 7in LCD Display/4 x IR Cameras

MPN
DVRLCD01
Brand
Watchguard
Order Code
43-3161

Discontinued


Buy DVR Security with Integrated 7in LCD Display/4 x IR Cameras from Watchguard - feel secure with the DVR that does it all.

This state of the art digital video recorder comes complete with a fold in/ out 7 inch built in colour screen at a touch of a button, meaning it can be quickly installed in a target area (small supermarket/petrol station or property without adequate recording/monitoring facilities.) The DVRLCD01 has an integrated hi-res LCD screen, which includes an LCD On/Off switch for power saving. It also comes equipped with a 250 gigabyte hard drive.


  • Supplied with 4 weatherproof night vision colour cameras, remote control and power adaptor
  • Recording frames, up to 30 frames per second
  • No need for a separate monitor
  • 4x audio channels
  • Alarm and motion detection options
  • 250 Gbyte hard drive included
  • PTZ and network function
  • USB mouse control
  • Search by event, time or channel
  • H.264 compression
  • Cameras: 1/3 inch Sony chip set, 420 TVL, 10m infra red capability
Type DVR with Integrated 7 inch LCD Display with 4 Infrared Cameras

Trustpilot