DV20VB2 13mm Keyless Rotary Impact Drill 790W 240V

HiKOKI Brand: HiKOKI

The HiKOKI DV20VB2 Rotary Impact Drill is a high powered, variable speed drill with 2-speed gearbox and reverse function. Fitted with a soft grip handle.

Supplied with: 1 x Side Handle, 1 x Depth Stop, 1 x Carrying Case

Specification:

Chuck: 13mm Keyless
Input Power: 790W
No Load Speed: 0-1,000 and 0-3,000/min.
Impact Rate: 0-13,000/39,000/bpm
Capacity: Concrete: 20mm, Steel: 13mm, Wood: 40mm
Cable Length: 2m
Weight: 2.2kg

1 x HiKOKI DV20VB2 13mm Keyless Rotary Impact Drill 240V version.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI DV20VB2 13mm Keyless Rotary Impact Drill 790W 240V
HiKOKI DV20VB2 13mm Keyless Rotary Impact Drill 790W 240V
Extended range
Order code: 96-1767
MPN: DV20VB2

Available to back orderPlease contact us for lead time
1+ £236.68
Price per unit Ex VAT
Drill
HiKOKI DV20VB2L 13mm Keyless Rotary Impact Drill 790W 110V
HiKOKI DV20VB2L 13mm Keyless Rotary Impact Drill 790W 110V
Extended range
Order code: 96-1768
MPN: DV20VB2/110

Available to back orderPlease contact us for lead time
1+ £160.23
Price per unit Ex VAT
Drill

Trustpilot