DV18V/J6 13mm Keyless Rotary Impact Drill 690W 240V

HiKOKI Brand: HiKOKI

The HiKOKI DV18V Rotary Impact Drill with 2-speed gearbox and sturdy aluminium gear casing provides longer working life. Fitted with a 13mm keyless chuck and a soft grip handle.

Supplied with: 1 x Side Handle, 1 x Depth Stop, 1 x Carrying Case.

Specification:

Chuck: 13mm Keyless
Input Power: 690W
No Load Speed: 0-1,000/0-3,000/min.
Impact Rate: 0-13,000/39,000/bpm
Capacity: Concrete: 18mm, Steel: 13mm, Wood: 40mm
Overall Length: 333mm
Weight: 2.0kg

1 x HiKOKI DV18V/J6 13mm Keyless Rotary Impact Drill 240V version.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI DV18V/J6 13mm Keyless Rotary Impact Drill 690W 240V
HiKOKI DV18V/J6 13mm Keyless Rotary Impact Drill 690W 240V
Standard range
Order code: 96-1765
MPN: DV18V/J6

Despatched within 2 working days - 5 in stock
1+ £153.00
Price per unit Ex VAT
Drill
HiKOKI DV18V/J7 13mm Keyless Rotary Impact Drill 690W 110V
HiKOKI DV18V/J7 13mm Keyless Rotary Impact Drill 690W 110V
Extended range
Order code: 96-1766
MPN: DV18V/J7

Available to back orderPlease contact us for lead time
1+ £109.30
Price per unit Ex VAT
Drill

Trustpilot