Buy Duracell AA Batteries (Pack of 4) + get 4 Free! Long-life AA alkaline batteries supplied in special offer packs.
- Long life AA batteries
- Operating Temperature Max:54°C
- Operating Temperature Min:-20°C
- Output Voltage:1.5V
- Pack Quantity:8
- 14.5mm diameter, 50.5mm height
- Alkaline technology provides much better value for money than traditional
zinc chloride batteries
- Ideal for use with the more demanding applications such as CD or MP3
players
- Significant performance increase over the original Copper-top range
- Provides longer lasting and dependable power source
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.