Christmas Opening Hours and Delivery Dates here

Duracell PC2400 LR03 PROCELL CONSTANT Alkaline Batteries AAA - Single

Order Code:

18-3143

Brand: Duracell MPN: BMICDPFA EAN-13: 5000394122864
Qty Was Unit Price (Ex VAT)
1+ £0.310 £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

Procell Industrial alkaline batteries were developed for highest performance in industrial solutions and professional devices. The high-quality cell structure of the alkaline batteries from Procell enables safe operation in a temperature range from -20 to +54 °C. Design, safety, manufacturing and acceptance follow Procell's strict battery guidelines, which comply with ANSI and IEC specifications.
Type AAA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 44 x 20 x 100mm
Pack Size 1
Voltage 1.5V
Weight (Per Battery) 0.0114kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot