Easter Opening Hours and Delivery Dates here

Duracell LR43B2 Coin Button Cell Battery LR43 186 V12GA 1.5V - Pack of 2

Order Code:

18-3196

Brand: Duracell MPN: LR43 EAN-13: 5000394052581
Qty Unit Price (Ex VAT)
1+ £0.860
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayAdditional quantity lead time 4 days

The Duracell button cells impress through their highest quality. The button cells are used, among other things, in calculators, fever thermometers and pulse monitors. .
Type LR43
Capacity 73mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 4.2mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Battery form factor Button/coin
Battery size(s) SR43
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Number of batteries included 2 pc(s)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot