The Duracell LED 3.5W Frosted Mini Globe Dimmable Bulb ES Cap represents the latest in light technology – not only does it come on instantly at full brightness and shine brighter than the old type of LED energy saver, but it also has an 85% less energy usage than a standard bulb, plus an average 25,000 hour lifespan.
This well designed bulb also retains the classic shape and size of a globe bulb, and features an ES (E27) medium Edison screw cap fitting (14mm diameter thread). With a 3W output, it manages the performance of a 25W bulb, while its design allows a 240° beam angle that radiates a 3000K warm white colour through clear glass, making it suitable for a wide range of applications such as table lamps, decorative wall lamps and fittings.
Long lifeEnergy saving - only 3.5W power consumptionFully dimmableCompatible with most dimmersCE safety approved and RoHS compliant