Duracell 4W Candle Bulb B22 Warm White 250lm

MPN
DURCAN-S7056
Brand
Duracell
Order Code
56-2512

Discontinued


The Duracell LED 4W Frosted Candle Bulb Warm White 250lm BC (B22) cap represents the latest in light technology – not only does it shine brighter than the old type of LED energy saver, but it also has an 85% less energy usage than a standard bulb, plus an average 15,000 hour lifespan.

This well designed bulb also retains the classic shape and size of a candle bulb, and features a BC (B22) bayonet cap fitting (22mm diameter bayonet). With a 4W output, it manages the performance of a 25W bulb, while the design allows a 2700K warm white colour through frosted glass, making it suitable for a wide range of applications such as table lamps, decorative wall lamps and fittings.


  • Long life
  • Energy saving - only 4W power consumption
  • CE safety approved and RoHS compliant
  • Type Bulb
    Dimmable No

    Trustpilot