Durable 890319 RFID ID document sleeve silver transparent 3 pieces

MPN
890319
Brand
Durable
EAN-13
4005546984605
Order Code
16-2408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Durable 890319 RFID ID document sleeve, is an innovative product designed for secure storage of identification documents. This product, also referred to by the alternate description as 1711296, is silver and transparent, enabling easy visibility while protecting cards from unauthorised RFID scanning. Each package contains three sleeves, providing reliable shielding made possible through advanced materials that block RFID signals. These sleeves are typically utilised in security-sensitive applications, such as personal identification protection, access control systems, and professional environments requiring secure information handling.
Type RFID ID document sleeve
Colour Silver, Transparent
Content 3
Divider height 54mm
Frame Colour Transparent
Height 9mm
Insert width 86mm
Material RFID blocking plastic
No. of cards (max.) 1 Card
Self-adhesive No
Tape colour Transparent
Welded seam Yes
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot