Durable 890023 RFID ID document sleeve silver 10 pcs identity document sleeves

MPN
890023
Brand
Durable
EAN-13
4005546981901
Order Code
16-2407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Durable 890023 RFID ID document sleeve is designed to shield identity documents from unwanted RFID scanning and data theft. Manufactured under alternate description 1711310, this set includes ten silver-coloured sleeves crafted with advanced shielding technology that effectively blocks electromagnetic signals at standard operational RFID frequencies. These document sleeves are engineered to accommodate a variety of personal identifiers, such as passports and identification cards, ensuring secure protection against skimming threats. Typical applications for the Durable 890023 include usage in travel environments, corporate security settings, and any scenario where safeguarding personally identifiable information is crucial. The robust design offers long-term reliability, complementing the diverse security needs of professionals handling sensitive identity documentation.
Type RFID ID document sleeve
Colour Silver
Content 10
Divider height 54mm
Insert width 86mm
Material RFID blocking plastic
No. of cards (max.) 1 Card
Self-adhesive No
Welded seam Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot