Durable 803919 Marking Strip 1m x 40mm 25 Pieces Long-Lasting

MPN
803919
Brand
Durable
EAN-13
4005546989976
Order Code
08-9572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.00
10+ £67.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 26/11/2026

The Durable marking strip is a self-adhesive label holder, measuring 1 metre by 40 millimetres, ideal for shelf labelling. This product, identified by code 803919, comes in a pack of 25 pieces. It is commonly used for organising and displaying prices in retail environments.
Type Marking strip
Dimensions (L x W) 1 m x 40 mm
Length 1m
Width 40mm

Reviews

Be the first to submit a review

Trustpilot